Cristales
LFXTAL003115BULK
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 30pF FUND 130Ohm 2-Pin HC-49/4H Thru-Hole Bulk
IQD Frequency ProductsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
4.9152
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
30
Series Resistance (Ohm)
130
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
4(Max)
Package Width
4.85(Max)
Package Length
11.35(Max)
PCB changed
2
Standard Package Name
HC-49
Supplier Package
HC-49/4H
Pin Count
2

