Arrow Electronic Components Online
LFXP230E5FTN256I|LATTICE|simage
LFXP230E5FTN256I|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LFXP2-30E-5FTN256I

FPGA LatticeXP2Family 29000Cells 1.2V 256-Pin FTBGA Tray

Lattice Semiconductor
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991d.
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LatticeXP2
  • Process Technology
    90nm
  • User I/Os
    201
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize LUT
  • Logic Elements
    29000
  • Number of Multipliers
    28 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    387
  • Total Number of Block RAM
    21
  • Maximum Distributed RAM Bits
    57344
  • Device Logic Units
    29000
  • Number of Global Clocks
    8
  • Device Number of DLLs/PLLs
    4
  • JTAG Support
    Yes
  • Dedicated DSP
    7
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Number of Look-up Table Input
    4
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    5
  • GMACs
    9.1
  • Mega Multiply Accumulates per second
    9100
  • Differential I/O Standards
    LVCMOS
  • Maximum Differential I/O Pairs
    77
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    LatticeXP
  • Mounting
    Surface Mount
  • Package Height
    1.25(Max)
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    FTBGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentación y Recursos

Hojas de datos
Recursos de diseño