Arrow Electronic Components Online
LFTCXO075796CUTT|IQDFREQ|simage
LFTCXO075796CUTT|IQDFREQ|limage
Osciladores controlados

LFTCXO075796CUTT

Oscillator TCXO 19.2MHz ±1ppm (Tol) ±0.28ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD Cut Tape

IQD Frequency Products
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.60.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    TCXO
  • Upper Frequency (MHz)
    19.2
  • Center Frequency (MHz)
    19.2
  • Output Frequency (MHz)
    19.2
  • Frequency Aging
    ±1ppm/Year
  • Frequency Tolerance
    ±1ppm
  • Frequency Stability
    ±0.28ppm
  • Load Capacitance (pF)
    10
  • Output Level
    Clipped Sinewave
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    2.5 mm
  • Package Length
    3.2 mm
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño