Arrow Electronic Components Online
LEDP1MSETFQR0|AMSOSRAM|simage
LEDP1MSETFQR0|AMSOSRAM|originalImage
LEDs

LE D P1MS-ETFQ-R-0

LED Uni-Color Blue 432nm 3-Pin SMD T/R

ams OSRAM
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Preliminary
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    13000mW(Max)
  • Dominant Wavelength (nm)
    440
  • Peak Wavelength (nm)
    432
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    6700
  • Maximum Forward Voltage (V)
    7.6
  • Reverse Voltage (V)
    1.2(Max)
  • Maximum Operating Temperature (°C)
    150
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    6.8
  • Package Length
    7.6
  • PCB changed
    3
  • Supplier Package
    SMD
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño