Arrow Electronic Components Online
Field Programmable Gate Arrays - FPGAs

LCMXO3D-9400ZC-2BG400C

FPGA MACHXO3Family 9400Cells 2.5V/3.3V 400-Pin CABGA

Lattice Semiconductor
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A992.c
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MACHXO3
  • Process Technology
    65nm
  • User I/Os
    335
  • Number of I/O Banks
    6
  • Operating Supply Voltage (V)
    2.5|3.3
  • Logic Elements
    9400
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    432
  • Maximum Distributed RAM Bits
    74752
  • Device Logic Units
    9400
  • Device Number of DLLs/PLLs
    2
  • JTAG Support
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    2
  • Maximum Propagation Delay Time (ns)
    9.8
  • Differential I/O Standards
    LVTTL|LVCMOS
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.465
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    CABGA
  • Pin Count
    400

Documentación y Recursos

Hojas de datos
Recursos de diseño