Arrow Electronic Components Online
L77DA15SST3|FCI|simage
L77DA15SST3|FCI|limage
Conectores D-subminiatura

L77DA15SST3

D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Position Receptacle, Flash Gold

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Screw
  • Terminal Pitch (mm)
    2.74
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    100
  • Shell Material
    Steel
  • Shell Plating
    Bright Tin
  • Shell Size
    A
  • Packaging
    Bag
  • Product Weight (g)
    67.7
  • Wire Size (AWG)
    18
  • Housing Color
    Black
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass

Documentación y Recursos

Hojas de datos
Recursos de diseño