Arrow Electronic Components Online
L717DBH25PT|FCI|simage
L717DBH25PT|FCI|limage
Conectores D-subminiatura

L717DBH25PT

Conn D-Sub PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Medical

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    B
  • Less Contact
    No
  • Product Length (mm)
    52.9
  • Product Depth (mm)
    12.4
  • Product Height (mm)
    11.4
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño