Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Código HTS
8539.51.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
White
Number of LEDs
64
Luminous Flux
3302lm
Viewing Angle (°)
120
Rated Current (mA)
500
Rated Voltage (V)
46.1
Maximum Operating Temperature (°C)
125
Typical Color Temperature
3500K
High Brightness
Yes
Package Height
4.6
Package Width
20
Package Length
1120

