Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Código HTS
8539.51.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
White
Number of LEDs
192
Luminous Flux
8851lm
Viewing Angle (°)
120
Rated Current (mA)
1200
Rated Voltage (V)
45.5
Maximum Operating Temperature (°C)
125
Typical Color Temperature
4000K
High Brightness
Yes
Package Height
4.6
Package Width
20
Package Length
1120

