Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Peak Wavelength (nm)
740(Max)
Viewing Angle (°)
130
Maximum Forward Current (mA)
300
Maximum Forward Voltage (V)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Lead Standoff
No
Supplier Color
Far Red
High Power
Yes
High Brightness
No
Mounting
Surface Mount
Package Height
0.7
Package Width
2.8
Package Length
3.5
PCB changed
2
Pin Count
2