Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
109lm
Maximum Forward Current (mA)
1225
Test Current (mA)
350
Maximum Forward Voltage (V)
3.5
Internal Protection
No
Typical Color Temperature
5700K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
70(Min)
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
0.8
Package Width
2
Package Length
2
PCB changed
2
Supplier Package
SMD EP
Pin Count
2