Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8473.30.11.40
Automotive
No
PPAP
No
Module
DRAM
Subcategory
DDR3L SDRAM
Module Density
4Gbyte
Organization
512Mx64
Module Type
240DIMM
Number of Chip per Module
8
Chip Density (bit)
4G
Data Bus Width (bit)
64
Maximum Clock Rate (MHz)
1600
Chip Configuration
512Mx8
Chip Package Type
FBGA
Minimum Operating Supply Voltage (V)
1.28/1.425
Typical Operating Supply Voltage (V)
1.35/1.5
Maximum Operating Supply Voltage (V)
1.45/1.575
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Module Sides
Single
ECC Support
No
Number of Ranks
Single
CAS Latency
11
PC Type
PC3-12800
Mounting
Socket
Package Height
30
Package Length
133.35
PCB changed
240
Standard Package Name
DIMM
Supplier Package
DIMM
Pin Count
240
Lead Shape
No Lead