Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Cartridge
Application
3-Phase EVSE and Charging Infrastructure|Energy Storage Systems|Motor Protection
Fuse Size (mm)
10 X 38
Current Rating (A)
12
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Maximum DC Voltage Rating (V)
600
Maximum Power Dissipation (W)
3
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
38
Product Diameter (mm)
10.3
Mounting
Holder

