Arrow Electronic Components Online
KHS400JR8333RAA|VITROHM|simage
KHS400JR8333RAA|VITROHM|limage
Resistores sujetos a orificio pasante simple

KHS400JR-83-33RAA

Res Wirewound 33 Ohm 5% 4W -80ppm/°C to 40ppm/°C Ceramic AXL T/R

VITROHM
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    33
  • Tolerance
    5%
  • Power Rating (W)
    4
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    350
  • Temperature Coefficient (ppm/°C)
    -80 to 40
  • Temperature Range @ Derated Power (°C)
    70 to 350
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Ceramic
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Rectangular
  • Product Length (mm)
    20
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    6.4
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    36
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño