Condensadores cerámicos multicapa
KGM21AV51A225ZL
Cap Ceramic 2.2uF 10V Y5V -20% to 80% Pad SMD 0805 85°C T/R
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
2.2uF
Tolerance
-20% to 80%
Voltage
10VDC
Dielectric
Y5V
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.01 X 1.25 X 1.45
Package/Case
0805
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Length (mm)
2.01
Product Depth (mm)
1.25
Product Height (mm)
1.45(Max)

