Arrow Electronic Components Online
JR5050AWTQB65EN0000N0000001|CREELED|simage
JR5050AWTQB65EN0000N0000001|CREELED|limage
LED

JR5050AWT-Q-B65EN0000-N0000001

LED Uni-Color White 2-Pin Chip 5050 T/R

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.41.00.00
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    405lm
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    165
  • Test Current (mA)
    65
  • Maximum Forward Voltage (V)
    36
  • Reverse Voltage (V)
    5(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    6500K
  • Lead Standoff
    No
  • Supplier Color
    White
  • Special Color
    White
  • Color Rendering Index
    70(Min)
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7 mm
  • Package Width
    5 mm
  • Package Length
    5.18 mm
  • PCB changed
    2
  • Supplier Package
    Case 5050
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño