Arrow Electronic Components Online
JE2835AWTRU50EA0000N0000001|CREELED|simage
JE2835AWTRU50EA0000N0000001|CREELED|limage
LEDs

JE2835AWT-R-U50EA0000-N0000001

LED Uni-Color White 2-Pin Chip 2835 T/R

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    62.5lm
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    240
  • Maximum Forward Voltage (V)
    3.1
  • Reverse Voltage (V)
    5(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    5000K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.8
  • PCB changed
    2
  • Supplier Package
    Case 2835
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño