Especificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.50
Automotive
Unknown
PPAP
Unknown
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
6.8
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
1.1
Maximum Power Dissipation (mW)
500
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
2
Maximum Regulator Current (mA)
60
Maximum Zener Impedance (Ohm)
3
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Diameter
1.71(Max)
Mounting
Surface Mount
Package Length
3.71(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-213AA
Pin Count
2

