Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
IXTP180N10T|LTLFUWIC|simage
IXTP180N10T|LTLFUWIC|limage
MOSFETs

IXTP180N10T

Trans MOSFET N-CH 100V 180A 3-Pin(3+Tab) TO-220

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    180
  • Maximum Drain-Source Resistance (mOhm)
    6.4@10V
  • Typical Gate Charge @ Vgs (nC)
    151@10V
  • Typical Gate Charge @ 10V (nC)
    151
  • Typical Input Capacitance @ Vds (pF)
    6900@25V
  • Maximum Power Dissipation (mW)
    480000
  • Typical Fall Time (ns)
    31
  • Typical Rise Time (ns)
    54
  • Typical Turn-Off Delay Time (ns)
    42
  • Typical Turn-On Delay Time (ns)
    33
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.66(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño