Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
IXTA4N80PTRL|LTLFUWIC|simage
IXTA4N80PTRL|LTLFUWIC|originalImage
MOSFETs

IXTA4N80P-TRL

Trans MOSFET N-CH 800V 3.6A 3-Pin(2+Tab) D2PAK T/R

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    800
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    3.6
  • Maximum Drain-Source Resistance (mOhm)
    3400@10V
  • Typical Gate Charge @ Vgs (nC)
    14.2@10V
  • Typical Gate Charge @ 10V (nC)
    14.2
  • Typical Input Capacitance @ Vds (pF)
    750@25V
  • Maximum Power Dissipation (mW)
    100000
  • Typical Fall Time (ns)
    29
  • Typical Rise Time (ns)
    24
  • Typical Turn-Off Delay Time (ns)
    60
  • Typical Turn-On Delay Time (ns)
    22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño