Programmable Logic Development Boards and Kits
IW-G35D-19EG-4E004G-E008G-LCE
ZU19EG-3 FPGA Development Kit 1028MHz 4GB RAM 8GB eMMC Flash
iWave Systems Technologies Pvt. Ltd.Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
ZU19EG-3
Supported Device Technology
FPGA
Program Memory Size
8GB
Program Memory Type
eMMC Flash
Main Program Memory Type
Flash
RAM Size
4GB
JTAG Support
Yes
GPIO
1
USB
3
Ethernet
2
Display Type
LCD
Display Interface
HDMI
Push Buttons and Switches
3
Development Software
GUI
Operating Systems
Linux
Linux
Linux
Packaging
Box

