Interruptores de límite de corriente
ITS4090QEPDXUMA1
Current Limit SW 4-IN 4-OUT -0.3V to 45V 1.5A 14-Pin TSDSO EP T/R
Infineon Technologies AGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
4
Number of Outputs
4
Maximum Output Current (A)
1.5(Typ)
Minimum Input Voltage (V)
-0.3
Maximum Input Voltage (V)
45
Typical Switch On Resistance (mOhm)
90(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95 mm
Package Width
3.9 mm
Package Length
4.9 mm
PCB changed
14
Standard Package Name
SO
Supplier Package
TSDSO EP
Pin Count
14

