Network Servers
ISD-0370D
Network Servers Intel DDR4 2 260 Pin SODIMM Socket 64Gbyte RAM
Lanner ElectronicsEspecificaciones técnicas del producto
Type
Desktop
Processor Type
Intel
System Memory Type
DDR4
System Memory Socket Type
SODIMM
System Memory Number of Socket Pins
260
System Memory Maximum Size (byte)
64G
Number of System Memory
2
USB
1
SATA
0
PCI
0
Ethernet Speed (Mbps)
1000
Ethernet Card Number of Connectors
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
370
Product Depth (mm)
210
Product Height (mm)
83