Arrow Electronic Components Online
IS25LP016DJNLA3|ISSI|simage
IS25LP016DJNLA3|ISSI|limage
Flash

IS25LP016D-JNLA3

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N Bulk Automotive AEC-Q100

Integrated Silicon Solution Inc
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Yes
  • Cell Type
    NOR
  • Chip Density (bit)
    16M
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Symmetrical
  • Address Width (bit)
    24
  • Sector Size
    4Kbyte x 512
  • Page Size
    256byte
  • Number of Bits/Word (bit)
    8
  • Number of Words
    2M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    8
  • Maximum Erase Time (s)
    12/Chip
  • Maximum Programming Time (ms)
    0.8/Page
  • Interface Type
    Serial (SPI, Dual SPI, Quad SPI)
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Frequency (MHz)
    133
  • Typical Operating Supply Voltage (V)
    2.5|3|3.3
  • Maximum Operating Supply Voltage (V)
    3.75
  • Programming Voltage (V)
    2.3 to 3.75
  • Operating Current (mA)
    25
  • Program Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño