Arrow Electronic Components Online
IRFS7534TRL7PP|INFINEON|simage
IRFS7534TRL7PP|INFINEON|limage
MOSFETs

IRFS7534TRL7PP

Trans MOSFET N-CH Si 60V 255A 7-Pin(6+Tab) D2PAK T/R

Infineon Technologies AG
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quint Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.7
  • Maximum Continuous Drain Current (A)
    255
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.95@10V
  • Typical Gate Charge @ Vgs (nC)
    200@10V
  • Typical Gate Charge @ 10V (nC)
    200
  • Typical Input Capacitance @ Vds (pF)
    9990@25V
  • Maximum Power Dissipation (mW)
    290000
  • Typical Fall Time (ns)
    86
  • Typical Rise Time (ns)
    120
  • Typical Turn-Off Delay Time (ns)
    195
  • Typical Turn-On Delay Time (ns)
    140
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1.6@10V|2@6V
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    6
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    7

Documentación y Recursos

Hojas de datos
Recursos de diseño