Especificaciones técnicas del producto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
400
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
3.1
Maximum Drain-Source Resistance (mOhm)
1800@10V
Typical Gate Charge @ Vgs (nC)
20(Max)@10V
Typical Input Capacitance @ Vds (pF)
350@25V
Maximum Power Dissipation (mW)
2500
Typical Fall Time (ns)
13
Typical Rise Time (ns)
14
Typical Turn-Off Delay Time (ns)
30
Typical Turn-On Delay Time (ns)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
2.38(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Supplier Package
DPAK
Pin Count
3