Connector Discrete Wire Housing
IPD1-11-D-K
Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount White Bulk
SamtecEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
22
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4.8
Maximum Voltage Rating
275VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Bulk
Product Length (mm)
29.34
Product Depth (mm)
11.46
Product Height (mm)
12.83
Mounting
Cable Mount

