Arrow Electronic Components Online
IKQB120N75CP2AKSA1|INFINEON|simage
IKQB120N75CP2AKSA1|INFINEON|originalImage
Chips IGBT

IKQB120N75CP2AKSA1

Trans IGBT Chip N-CH 750V 150A 577W 3-Pin(3+Tab) TO-247 Tube

Infineon Technologies AG
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    LTB
  • Código HTS
    8541.29.00.55
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Channel Type
    N
  • Configuration
    Single
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Collector-Emitter Voltage (V)
    750
  • Typical Collector-Emitter Saturation Voltage (V)
    1.4
  • Maximum Continuous DC Collector Current (A)
    150
  • Maximum Gate Emitter Leakage Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    577
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20.36(Max)
  • Package Width
    4.9(Max)
  • Package Length
    15.9(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño