Arrow Electronic Components Online
IHHP0806ABER1R0M01|VISHAY|simage
IHHP0806ABER1R0M01|VISHAY|limage
Montajes superficiales de inductores

IHHP0806ABER1R0M01

Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 2.35A 0.058Ohm DCR 0806 T/R

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    1u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.35
  • Maximum Saturation Current (A)
    3
  • Maximum DC Resistance (Ohm)
    0.058
  • Number of Terminals
    2
  • Case Size
    0806
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.7
  • Maximum Product Height (mm)
    1.2

Documentación y Recursos

Hojas de datos
Recursos de diseño