Arrow Electronic Components Online
IDSS04S07.50ST2|SAMTEC|simage
IDSS04S07.50ST2|SAMTEC|limage
Montajes de cables Cinta

IDSS-04-S-07.50-ST2

Cable Assembly 0.19m 28AWG 2.54mm 4 POS IDC Connector F Skin

Samtec
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    4
  • Gender
    F
  • Connector Type A
    IDC Connector
  • Connector Type B
    Not Included
  • Conductor Material
    Tinned Copper
  • Wire Size (AWG)
    28
  • Cable Pitch (mm)
    2.54
  • Cable Length (m)
    0.19
  • Insulation Color
    Multi Color
  • Maximum Voltage Rating
    600VDC|425VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Housing Material
    Glass Filled Polyester
  • Packaging
    Skin
  • Product Depth (mm)
    10.64
  • Contact Material
    Beryllium Copper
  • Connector Orientation
    Right Angle
  • Maximum Current Rating (A)
    3.4/Contact
  • Contact Plating
    Gold Over Nickel|Tin Over Copper|Nickel

Documentación y Recursos

Hojas de datos
Recursos de diseño