Arrow Electronic Components Online
IDSD05S03.00|SAMTEC|simage
IDSD05S03.00|SAMTEC|limage
Montajes de cables Cinta

IDSD-05-S-03.00

Cable Assembly 0.076m 28AWG 1.27mm 10 POS IDC Connector F Bulk

Samtec
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    10
  • Gender
    F
  • Connector Type A
    IDC Connector
  • Connector Type B
    Not Included
  • Conductor Material
    Tinned Copper
  • Wire Size (AWG)
    28
  • Cable Pitch (mm)
    1.27
  • Cable Length (m)
    0.076
  • Insulation Color
    Multi Color
  • Maximum Voltage Rating
    600VDC|425VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Housing Material
    Glass Filled Polyester
  • Packaging
    Bulk
  • Product Depth (mm)
    14.2
  • Contact Material
    Beryllium Copper
  • Connector Orientation
    Right Angle
  • Maximum Current Rating (A)
    3.4/Contact
  • Contact Plating
    Gold Over Nickel|Tin Over Copper|Nickel

Documentación y Recursos

Hojas de datos
Recursos de diseño