Arrow Electronic Components Online
HVR2500006803FR500|VISHAY|simage
HVR2500006803FR500|VISHAY|limage
Resistores sujetos a orificio pasante simple

HVR2500006803FR500

Res Metal Film 680K Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL T/R

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    680K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    1600(DC)|1150(RMS)
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.5
  • Product Length (mm)
    6.5
  • Product Weight (g)
    0.22
  • Lead Diameter (mm)
    0.58
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño