Conectores de borde de tarjeta
HTEC8-140-01-L-DV-K
Conn PCI Express Card Edge SKT 80 POS 0.8mm Solder ST SMD Tray
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
PCI Express Card Edge
Gender
SKT
Card Type
PCI Express
Card Thickness (mm)
1.57
Number of Contacts
80
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Mounting Styles
Alignment Pin/Weld tab
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
304VDC|215VAC
Insulation Resistance (MOhm)
45000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
39.8
Product Depth (mm)
7
Product Height (mm)
8
Mounting
Surface Mount

