Arrow Electronic Components Online
HM2R10PA5108E9LF|FCI|simage
HM2R10PA5108E9LF|FCI|limage
Conectores de Backplane

HM2R10PA5108E9LF

Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type A with 110 signal pins

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    F
  • Number of Contacts
    110
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    500VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    50
  • Product Height (mm)
    12.25
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño