Arrow Electronic Components Online
HM2P71PDE121N9LF|FCI|simage
HM2P71PDE121N9LF|FCI|limage
Conectores de Backplane

HM2P71PDE121N9LF

Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    HDR
  • Number of Contacts
    95
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    3.125
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    750VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    250
  • Packaging
    Tray
  • Product Length (mm)
    38
  • Product Depth (mm)
    15.4
  • Product Height (mm)
    13.45
  • Tradename
    Millipacs®
  • Tail Length (mm)
    3.7
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño