Cabezales del conector y receptáculos PCB
HLE-115-02-S-DV-BE-LC
Conn Socket Strip SKT 30 POS 2.54mm Solder ST SMD Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
4.1/Contact
Maximum Voltage Rating
566VDC|400VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
38.1
Product Depth (mm)
6.6
Product Height (mm)
3.66
Mounting
Surface Mount

