Especificaciones técnicas del producto
欧盟RoHS指令
Compliant
环保无铅
Active
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
14
Maximum Clamping Voltage (V)
80
Maximum Reverse Stand-Off Voltage (V)
12.8
Maximum Peak Pulse Current (A)
10000
Maximum Reverse Leakage Current (uA)
20
Test Current (mA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Foam
Package Height
20(Max)
Package Width
9.4
Package Length
15.37

