Arrow Electronic Components Online
HAT2169HELE|CEL|simage
HAT2169HELE|CEL|limage
MOSFETs

HAT2169H-EL-E

Trans MOSFET N-CH Si 40V 50A 5-Pin(4+Tab) LFPAK T/R

California Eastern Laboratories
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    150
  • Maximum Continuous Drain Current (A)
    50
  • Maximum Drain-Source Resistance (mOhm)
    3.5@10V
  • Typical Gate Charge @ Vgs (nC)
    45@4.5V
  • Typical Input Capacitance @ Vds (pF)
    6650@10V
  • Maximum Power Dissipation (mW)
    30000
  • Typical Fall Time (ns)
    9.5
  • Typical Rise Time (ns)
    64
  • Typical Turn-Off Delay Time (ns)
    55
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    3.95
  • Package Length
    4.9
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    FPAK
  • Supplier Package
    LFPAK
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño