Transformadores de telecomunicaciones
H1086NL
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
Pulse ElectronicsEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.31.20.00
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Transformer Type
10/100Base-T Single Port Transformer
Turns Ratio
1:1
High Potential
1500Vrms
Minimum Crosstalk (dB)
-40(Typ)@100MHz
Minimum CMRR (dB)
-35@100MHz
Minimum Return Loss (dB)
-12@60MHz to 80MHz
Maximum Insertion Loss (dB)
-1@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Product Length (mm)
25.4
Product Depth (mm)
12.83
Product Height (mm)
6.22

