Condensadores de polímero de aluminio
GYF1V221MCW1GS
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
NichiconEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
220uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.027
Equivalent Series Resistance Type
Low
IR (mA)
2
IL (uA)
77@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Weight (g)
0.98
Product Height (mm)
10

