Redes y matrices del resistores
GUS-SS8B-01-4531-JF
Res Thin Film NET 4.53K Ohm 5% 0.8W ±100ppm/°C BUS 16-Pin SOIC Gull Wing SMD Tube
TT Electronics / IRCEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
15
Resistance Value (Ohm)
4.53K
Tolerance
5%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.8
Power Rating per Resistor (W)
0.05 (1/20)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
BUS
Termination Style
Gull Wing
Number of Terminals
16
Terminal Pitch (mm)
1.27
Packaging
Tube
Package Type
SOIC
Package Shape
Rectangular
Package/Case
SOIC
Product Length (mm)
9.91
Product Depth (mm)
5.99
Product Height (mm)
1.45
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Seated Plane Height (mm)
1.63
Mounting
Surface Mount

