Arrow Electronic Components Online
GTS06A181PX025|AMPHENOL|simage
GTS06A181PX025|AMPHENOL|limage
Conectores circular

GTS06A181PX025

Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    X
  • Number of Ports
    1
  • Number of Contacts
    10
  • Number of Terminals
    10
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    18-1
  • Wire Size (AWG)
    16-20
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Zinc Cobalt
  • Housing Color
    Black
  • Maximum Voltage Rating
    (700VDC|500VAC)/(250VDC|200VAC)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Reverse Bayonet
  • Mating Cycle (Cycles)
    2000
  • Product Diameter (mm)
    36.5
  • Product Length (mm)
    60

Documentación y Recursos

Hojas de datos
Recursos de diseño