Connector Circular
GTS030R28-11S-023
Conn Circular SKT 22 POS Solder ST Flange Mount 22 Terminal 1 Port
AmphenolEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
22
Number of Terminals
22
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
28-11
Wire Size (AWG)
(12-14)/(16-20)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Electroless Nickel
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Reverse Bayonet
Mating Cycle (Cycles)
2000
Product Length (mm)
65
Product Depth (mm)
50.8
Product Height (mm)
50.8

