Arrow Electronic Components Online
GSB3116341HR|FCI|originalImage
GSB3116341HR|FCI|limage
Conectores USB

GSB3116341HR

Conn USB 3.0 Type A RCP 9 POS 2.5mm/2mm Solder RA Thru-Hole 9 Terminal 1 Port Tray

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.0 Type A
  • Gender
    RCP
  • Number of Terminals
    9
  • Number of Contacts
    9
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5/2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.8/Contact
  • Maximum Voltage Rating
    30VDC
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tray
  • Product Length (mm)
    7.5
  • Product Depth (mm)
    24.2
  • Product Height (mm)
    14.6
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño