Zener
GRP-A-DATA-JANS1N4466US
Diode Zener Single 11V 5% 1500mW 2-Pin A-MELF Waffle
Microchip TechnologyEspecificaciones técnicas del producto
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
11
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
1500
Test Current (mA)
23
Maximum Reverse Leakage Current (uA)
0.3
Maximum Regulator Current (mA)
130
Maximum Zener Impedance (Ohm)
6
Maximum Power Dissipation @ 25C (mW)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Packaging
Waffle
Mounting
Surface Mount
Package Height
2.62(Max)
Package Width
2.62(Max)
Package Length
5.08(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
A-MELF
Pin Count
2
Lead Shape
No Lead

