Condensadores cerámicos multicapa
GRM0225C1E6R1CA03L
Cap Ceramic 6.1pF 25V C0G 0.25pF Pad SMD 01005 125°C Automotive T/R
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
6.1pF
Tolerance
0.25pF
Voltage
25VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
0.4 X 0.2 X 0.2
Package/Case
01005
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
0.4
Product Depth (mm)
0.2
Product Height (mm)
0.2
Product Weight (g)
0.00009
Length Tolerance (mm)
±0.02
Depth Tolerance (mm)
±0.02
Height Tolerance (mm)
±0.02

