Fuentes de alimentación AC a DC
GPC55FG
AC/DC Power Supply Quad-OUT 5V/12V/15V/-15V 6A/3A/1A/1A 55W 14-Pin
SL Power / Advanced EnergyEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
Unknown
PPAP
Unknown
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
5|12|15|-15
Output Current (A)
1|6|3
Output Power (W)
55
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Maximum Input Current (A)
1.7
Input Frequency (Hz)
47 to 63
Efficiency (%)
70
Input Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
150mV|50mV|120mV
Medical
No
Mounting
Screw
Package Height
42.67(Max)
Package Width
100.08
Package Length
161.02
PCB changed
14
Pin Count
14

