Condensadores cerámicos multicapa
GCJ21BR71C824KA01L
Cap Ceramic 0.82uF 16V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive T/R
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.82uF
Tolerance
10%
Voltage
16VDC
Dielectric
X7R
Technology
Soft Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2 X 1.25 X 1.25
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.25
Product Weight (g)
0.017

