Condensadores cerámicos multicapa
GA0805Y122KBCBR31G
Cap Ceramic 0.0012uF 200V X7R 10% Pad SMD 0805 Polymer Termination 150°C Automotive AEC-Q200 T/R
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Yes
PPAP
Yes
Capacitance Value
0.0012uF
Tolerance
10%
Voltage
200VDC
Dielectric
X7R
Technology
Polymer Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2 X 1.25 X 1.45
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.45(Max)

