Arrow Electronic Components Online
G7J4ABW1DC24|OMRON|simage
G7J4ABW1DC24|OMRON|limage
Power Relays

G7J-4A-B-W1 DC24

Power Relay 24VDC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket

Omron
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Código HTS
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    4PST-NO
  • Contact Form
    4 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    83
  • Coil Resistance (Ohm)
    288
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    25(NO)/8(NC)
  • Operate Time (ms)
    50
  • Release Time (ms)
    50
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Bracket Mount
  • Termination Style
    Screw Terminal
  • Number of Terminals
    10
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    165
  • Product Length (mm)
    53.5
  • Product Depth (mm)
    34.5
  • Product Height (mm)
    64

Documentación y Recursos

Hojas de datos
Recursos de diseño